- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-091C-1610
Description
+
FMAC ECO FILTER 3PH 1ST 16A 480VAC
Search Keywords: FMAC091C1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-091C-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:48010609VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:45.5mm x 250mm x 7010614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$127.41
3
$127.09
5
$107.02
6 +
$104.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments