- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- EF12.ABTBP160C0.2110.01
Description
+
EF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C20 Filtered Inlet, Front Side Screw Mounting, 16A Standard Filter , Prewired, TA45: 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed I/O, 16 A
Search Keywords: EF12ABTBP160C0211001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:EF12.ABTBP160C0.2110.01
-
Alias/AKA:EF12.3103.2110.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
8
$140.63
16
$86.54
24
$68.51
32 +
$67.14
Click for Quote
Log in
to unlock special pricing