- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- EF12.A324L200C0.1210.01
Description
+
EF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C20 Filtered Inlet, Front Side Screw Mounting, 20A Medical Filter M5, Prewired, TA45: 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Green transp. Rocker, P
Search Keywords: EF12A324L200C0121001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:EF12.A324L200C0.1210.01
-
Alias/AKA:EF12.0924.1210.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
8
$164.58
16
$101.28
24
$80.18
32 +
$78.58
Click for Quote
Log in
to unlock special pricing