- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- EF11.ABDBL150C0.0013.01
Description
+
EF11 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C20 Inlet, Front Side Snap in Mounting, 2.0mm Panel Thickness, Prewired, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed -/o, 15 A
Search Keywords: EF11ABDBL150C0001301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:EF11.ABDBL150C0.0013.01
-
Alias/AKA:EF11.1089.0013.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$50.26
16
$37.70
24
$35.18
32 +
$34.48
Click for Quote
Log in
to unlock special pricing