- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- EC12.1101.001
Description
+
EC12 POWER ENTRY MODULE W. FILTER 20A
Search Keywords: EC121101001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:EC12.1101.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
60
can ship 7/20/26
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$79.94
5
$75.94
10
$72.14
20
$68.54
60
$65.11
100 +
$61.86
Click for Quote
Log in
to unlock special pricing