- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- EC11.0031.201
Schurter
EC11.0031.201
EC11 POWER ENTRY MODUL 16A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:EC11.0031.201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C