Image is representational - see manufacturer specifications

Schurter Authorized Distributor

EC11.0031.001

EC11 POWER ENTRY MODUL 16A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
EC11 POWER ENTRY MODUL 16A
Search Keywords: EC110031001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: EC11.0031.001
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Unfiltered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EC11.0031.001 RoHS compliant?
Yes, EC11.0031.001 is RoHS compliant.
What is the lead time for EC11.0031.001?
The standard lead time for EC11.0031.001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
Manufacturer Stock:
300 can ship
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.81
5
$29.78
10
$28.91
25
$27.76
50
$26.89
100
$26.02
250 +
$24.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!