- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSO1-20-0003
Description
+
DSO STORAGE CHOKE 3.15A 40µH
Search Keywords: DSO1200003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSO1-20-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$8.79
200
$5.41
300
$4.28
400 +
$4.20
Click for Quote
Log in
to unlock special pricing