- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSO1-20-0001
Description
+
DSO STORAGE CHOKE 0.63A 1000µH
Search Keywords: DSO1200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSO1-20-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
150
$8.79
300
$5.41
450
$4.28
600 +
$4.20
Click for Quote
Log in
to unlock special pricing