- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSH-31-0002
Description
+
DSH STORAGE CHOKE 2A 300µH
Search Keywords: DSH310002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSH-31-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
41 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
35
$11.74
70
$8.80
105
$8.22
140 +
$8.05
Click for Quote
Log in
to unlock special pricing