- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSH-22-0003
Description
+
DSH STORAGE CHOKE 1A 400µH
Search Keywords: DSH220003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSH-22-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$8.12
25
$6.59
50
$6.58
100
$6.30
250
$5.78
500
$5.77
1,000
$5.35
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing