- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSF-18-0002
Description
+
DSF STORAGE CHOKE 0.6A 500µH
Search Keywords: DSF180002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSF-18-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
41 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
45
$5.41
90
$5.16
135
$5.15
270
$4.94
540
$4.74
1,035
$4.38
2,520
$4.27
5,040 +
$4.21
Click for Quote
Log in
to unlock special pricing