- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLNP-6148-D6D1
Description
+
DLNP LINEAR CHOKE 1A 100µH
Search Keywords: DLNP6148D6D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLNP-6148-D6D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Inductance:100 uH
-
Type:Linear Choke7081
-
Impedance:N/A
-
Lead Pitch:8.75 mm
-
Tolerance:157080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:0.6 Ohm
-
Maximum DC Current:0.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.