- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLNP-6148-01C5
Description
+
DLNP LINEAR CHOKE 0.6A 50µH
Search Keywords: DLNP614801C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLNP-6148-01C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Inductance:50 uH
-
Type:Linear Choke7081
-
Impedance:N/A
-
Lead Pitch:8.75 mm
-
Tolerance:157080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:0.28 Ohm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.