- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLH-31-0008
Description
+
DLH LINEAR CHOKE 6.3A 50µH
Search Keywords: DLH310008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLH-31-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
70
$5.33
140
$5.09
280
$4.87
560
$4.67
1,050
$4.32
2,520 +
$4.21
Click for Quote
Log in
to unlock special pricing