- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLH-31-0007
Schurter
DLH-31-0007
DLH LINEAR CHOKE 4A 130µH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DLH LINEAR CHOKE 4A 130µH
Search Keywords: DLH310007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLH-31-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Frequently Asked Questions
Is DLH-31-0007 RoHS compliant?
Yes, DLH-31-0007 is RoHS compliant.
What is the lead time for DLH-31-0007?
The standard lead time for DLH-31-0007 is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
5
$6.10
70
$4.95
140
$4.73
280
$4.53
560
$4.34
1,050
$4.02
2,520
$3.91
5,040 +
$3.86
Click for Quote
Log in
to unlock special pricing