- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLH-31-0003
Description
+
DLH LINEAR CHOKE 1.6A 2000µH
Search Keywords: DLH310003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLH-31-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
5
41 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
5
$6.30
70
$4.89
140
$4.57
280
$4.29
560
$4.05
1,050
$3.87
2,520
$3.86
5,040 +
$3.85
Click for Quote
Log in
to unlock special pricing