- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLH-22-0006
Schurter
DLH-22-0006
DLH LINEAR CHOKE 3A 100µH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DLH LINEAR CHOKE 3A 100µH
Search Keywords: DLH220006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLH-22-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:100 uH
-
Type:Linear Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Resistance:0.07 Ohm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is DLH-22-0006 RoHS compliant?
Yes, DLH-22-0006 is RoHS compliant.
What is the lead time for DLH-22-0006?
The standard lead time for DLH-22-0006 is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
41 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.24
250
$3.01
500
$2.85
1,000
$2.71
2,500
$2.63
5,000
$2.57
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing