- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLH-14-0002
Description
+
DLH LINEAR CHOKE 1A 200µH
Search Keywords: DLH140002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLH-14-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
100
$3.24
300
$3.01
500
$2.85
1,000
$2.71
2,500
$2.63
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing