- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLFP-0132-45D2
Description
+
DLFP SATURATED CHOKE 45A 6mOhm
Search Keywords: DLFP013245D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLFP-0132-45D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$199.80
250
$102.05
375
$69.46
500 +
$68.08
Click for Quote
Log in
to unlock special pricing