- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLFL-0125-08D5
Description
+
DLFL SATURATED CHOKE 8A 54mOhm
Search Keywords: DLFL012508D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLFL-0125-08D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$52.99
250
$27.97
375
$19.23
500 +
$18.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments