- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLFL-0125-0501
Schurter
DLFL-0125-0501
DLFL SATURATED CHOKE 5A 120mOhm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DLFL SATURATED CHOKE 5A 120mOhm
Search Keywords: DLFL01250501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLFL-0125-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Inductance:1000 uH
-
Type:Linear/Saturating Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Resistance:0.12 Ohm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:Box
Product Guides
+
Frequently Asked Questions
Is DLFL-0125-0501 RoHS compliant?
Yes, DLFL-0125-0501 is RoHS compliant.
What is the lead time for DLFL-0125-0501?
The standard lead time for DLFL-0125-0501 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$52.20
250
$27.55
375
$18.95
500 +
$18.57
Click for Quote
Log in
to unlock special pricing