- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKLP-0333-0840
Description
+
DKLP COMPENSATED CHOKE 3PH 8A 40mH
Search Keywords: DKLP03330840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKLP-0333-0840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$370.205
125
$336.550
250
$171.890
375
$117.010
500 +
$114.670
Click for Quote
Log in
to unlock special pricing