- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKLP-0331-0520
Description
+
DKLP COMPENSATED CHOKE 3PH 5A 20mH
Search Keywords: DKLP03310520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKLP-0331-0520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
125
$145.97
250
$74.56
375
$50.75
500 +
$49.74
Click for Quote
Log in
to unlock special pricing