- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKLP-0331-0430
Description
+
DKLP COMPENSATED CHOKE 3PH 4A 30mH
Search Keywords: DKLP03310430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKLP-0331-0430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
125
$138.09
250
$70.53
375
$48.01
500 +
$47.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments