- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKLP-0329-0804
Description
+
DKLP COMPENSATED CHOKE 3PH 8A 4mH
Search Keywords: DKLP03290804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKLP-0329-0804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
126
$63.04
252
$33.27
378
$22.88
504 +
$22.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments