- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIP-0333-2504
Description
+
DKIP COMPENSATED CHOKE 3PH 25A 4mH
Search Keywords: DKIP03332504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIP-0333-2504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$362.472
125
$329.520
250
$168.300
375
$114.560
500 +
$112.270
Click for Quote
Log in
to unlock special pricing