- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIP-0331-1502
Description
+
DKIP COMPENSATED CHOKE 3PH 15A 2mH
Search Keywords: DKIP03311502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIP-0331-1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
125
$131.28
250
$67.05
375
$45.64
500 +
$44.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments