- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIL-0346-1501
Schurter
DKIL-0346-1501
DKIL COMPENSATED CHOKE 3PH 15A 1mH
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
DKIL COMPENSATED CHOKE 3PH 15A 1mH
Search Keywords: DKIL03461501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIL-0346-1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is DKIL-0346-1501 discontinued?
Yes, DKIL-0346-1501 from Schurter is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DKIL-0346-1501 RoHS compliant?
Yes, DKIL-0346-1501 is RoHS compliant.
What is the lead time for DKIL-0346-1501?
The standard lead time for DKIL-0346-1501 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.