- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIL-0246-2001
Description
+
DKLP COMPENSATED CHOKE 1PH 20A 1.1mH
Search Keywords: DKIL02462001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIL-0246-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.