- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIH-3352-254K-NK
Description
+
DKIH COMP.CHOKE THT 25A 3x2.2mH
Search Keywords: DKIH3352254KNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIH-3352-254K-NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Attenuation:N/A
-
Configuration:Triple
-
Dimension:53mm x 53mm x 31mm
-
Family:DKIH-3352
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$37.55
5
$33.51
20
$32.51
40
$31.11
60
$29.84
100
$29.76
260 +
$28.66
Click for Quote
Log in
to unlock special pricing