- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIH-3252-506J-NK
Description
+
DKIH COMP.CHOKE THT 50A 2x1.4mH
Search Keywords: DKIH3252506JNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIH-3252-506J-NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:DKIH-3252
-
Attenuation:N/A
-
Configuration:Dual3100
-
Dimension:53mm x 53mm x 313114mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$38.88
5
$36.61
20
$29.15
40
$27.50
60
$26.57
100
$25.60
260 +
$25.53
Click for Quote
Log in
to unlock special pricing