Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DKIH-3237-1010-NK

DKIH COMP.CHOKE THT 10A 2x6.9mH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DKIH COMP.CHOKE THT 10A 2x6.9mH
Search Keywords: DKIH32371010NK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: DKIH-3237-1010-NK
Unit of Measure: Per Each
RoHS: Yes
HTS: 85045000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Family: DKIH-3237
Configuration: Dual3100
Dimension: 37mm x 37mm x 263114mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DKIH-3237-1010-NK RoHS compliant?
Yes, DKIH-3237-1010-NK is RoHS compliant.
What is the lead time for DKIH-3237-1010-NK?
The standard lead time for DKIH-3237-1010-NK is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
640 can ship
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.06
5
$15.53
10
$15.30
40
$14.84
80
$14.62
120
$14.48
280 +
$14.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!