- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DFSG-25-0001
Description
+
DFSG SATURATED CHOKE 2A 260mOhm
Search Keywords: DFSG250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFSG-25-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$7.50
50
$7.48
100
$7.16
250
$6.58
500
$6.56
1,000
$6.08
2,500 +
$5.85
Click for Quote
Log in
to unlock special pricing