- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DFSG-20-0002
Description
+
DFSG SATURATED CHOKE 1.5A 450mOhm
Search Keywords: DFSG200002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFSG-20-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
45
$8.08
90
$6.06
135
$5.66
180 +
$5.54
Click for Quote
Log in
to unlock special pricing