- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKH-31-0008
Description
+
DFKH COMPENSATED CHOKE 6A 2mH
Search Keywords: DFKH310008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKH-31-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$6.46
25
$5.42
70
$5.25
140
$5.01
280
$4.80
560
$4.60
1,050
$4.26
2,520 +
$4.15
Click for Quote
Log in
to unlock special pricing