- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKH-31-0007
Description
+
DFKH COMPENSATED CHOKE 4A 3.3mH
Search Keywords: DFKH310007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKH-31-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$6.10
70
$4.95
140
$4.73
280
$4.53
560
$4.34
1,050
$4.02
2,520
$3.91
5,040 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments