- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKH-31-0006
Description
+
DFKH COMPENSATED CHOKE 2.5 A 5.6mH
Search Keywords: DFKH310006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKH-31-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
41 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
35
$7.30
70
$5.47
105
$5.11
140 +
$5.01
Click for Quote
Log in
to unlock special pricing