- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKH-22-0003
Description
+
DFKH COMPENSATED CHOKE 2A 6mH
Search Keywords: DFKH220003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKH-22-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
41 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
50
$3.31
100
$3.30
250
$3.07
500
$2.90
1,000
$2.76
2,500
$2.62
5,000
$2.58
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing