- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKH-14-0002
Description
+
DFKH COMPENSATED CHOKE 1A 4mH
Search Keywords: DFKH140002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKH-14-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Attenuation:N/A
-
Family:DFKH
-
Dimension:15mm x 10.5mm x 13.53114mm
-
Configuration:Dual3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
10
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$2.74
50
$2.62
100
$2.57
300
$2.48
500
$2.45
1,000
$2.28
2,500 +
$2.21
Click for Quote
Log in
to unlock special pricing