- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKF-28-0003
Description
+
DFKF COMPENSATED CHOKE 1.4A 27mH
Search Keywords: DFKF280003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKF-28-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
41 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
40
$4.50
80
$4.49
120
$4.30
280
$4.11
520
$3.95
1,000
$3.65
2,520
$3.55
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments