- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKF-18-0003
Description
+
DFKF COMPENSATED CHOKE 1.2A 6.8mH
Search Keywords: DFKF180003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKF-18-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
41 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
45
$3.26
90
$3.16
270
$2.93
540
$2.77
1,035
$2.63
2,520
$2.56
5,040
$2.49
7,515 +
$2.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments