- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DF12.ABDWF100C0.9310.1
Description
+
DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 15A Medical Filter M5, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 10 A
Search Keywords: DF12ABDWF100C093101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF12.ABDWF100C0.9310.1
-
Alias/AKA:DF12.0470.9310.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$56.22
5
$52.98
20
$51.06
40
$50.04
60
$49.40
100
$46.93
260 +
$46.08
Click for Quote
Log in
to unlock special pricing