- Home ›
- All Products›
- DF12.ABDWF080C0.6110.1
Description
+
DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 8A Standard Filter, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 8 A
Search Keywords: DF12ABDWF080C061101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF12.ABDWF080C0.6110.1
-
Alias/AKA:DF12.0646.6110.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$113.33
20
$69.74
30
$55.21
40 +
$54.11
Click for Quote
Log in
to unlock special pricing