- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DF12.3417.9110.1
Description
+
DF12 POWER ENTRY MODULE W. FILTER 15A
Search Keywords: DF12341791101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF12.3417.9110.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$135.98
20
$83.68
30
$66.25
40 +
$64.92
Click for Quote
Log in
to unlock special pricing