- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DF12.2851.9110.1
Description
+
DF12 POWER ENTRY MODULE W. FILTER 15A
Search Keywords: DF12285191101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF12.2851.9110.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$84.35
5
$78.06
10
$75.80
20
$71.64
60
$69.73
100 +
$66.25
Click for Quote
Log in
to unlock special pricing