- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DF12.0031.9310.1
Description
+
DF12 POWER ENTRY MODULE W. FILTER 15A M5
Search Keywords: DF12003193101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF12.0031.9310.1
-
Alias/AKA:DF12.ABTWF150C0.9310.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
40
can ship 8/10/26
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$69.52
5
$65.52
20
$55.08
40
$52.45
60
$50.98
100
$49.17
260 +
$48.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT