- Home ›
- All Products›
- DF11.A324L100C0.0012.01
Description
+
DF11 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Inlet, Front Side Snap in Mounting, 1.5mm Panel ThicknessTA45: 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Green transp. Rocker, Printed -/o, 10 A
Search Keywords: DF11A324L100C0001201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF11.A324L100C0.0012.01
-
Alias/AKA:DF11.2347.0012.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$86.35
20
$53.14
30
$42.07
40 +
$41.22
Click for Quote
Log in
to unlock special pricing