Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DF11.1089.0010.01

DF11 POWER ENTRY MODUL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DF11 POWER ENTRY MODUL
Search Keywords: DF111089001001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: DF11.1089.0010.01
Alias/AKA: DF11.ABDBL150C0.0010.01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Panel Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DF11.1089.0010.01 RoHS compliant?
Yes, DF11.1089.0010.01 is RoHS compliant.
What is the lead time for DF11.1089.0010.01?
The standard lead time for DF11.1089.0010.01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Ships today, if you order in
Manufacturer Stock:
20 can ship
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.28
5
$37.34
20
$34.83
40
$33.66
60
$33.57
100
$32.63
260 +
$31.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!