- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD22.9121.1111
Schurter
DD22.9121.1111
DD22 POWER ENTRY MODULE W. FILTER 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DD22 POWER ENTRY MODULE W. FILTER 10A
Search Keywords: DD2291211111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD22.9121.1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DD22.9121.1111 RoHS compliant?
Yes, DD22.9121.1111 is RoHS compliant.
What is the lead time for DD22.9121.1111?
The standard lead time for DD22.9121.1111 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$39.61
5
$37.07
20
$34.88
40
$33.78
60
$33.14
100
$30.80
260 +
$29.36
Click for Quote
Log in
to unlock special pricing